Part Details for TB345-16 by Coiltronics
Overview of TB345-16 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB345-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal Block, Double Row, 16 Pole, #10-32 Screw Size, 600V, 30A | Bussmann by Eaton TB345-16 RoHS: Compliant |
50 On Order |
|
$31.1600 / $53.8800 | Buy Now |
|
Master Electronics | Terminal Block, Double Row, 16 Pole, #10-32 Screw Size, 600V, 30A | Bussmann by Eaton TB345-16 RoHS: Compliant |
50 On Order |
|
$31.1600 / $53.8800 | Buy Now |