Part Details for TB345-16L3 by Eaton Bussmann
Overview of TB345-16L3 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7216L35J | Renesas Electronics Corporation | 16X16 PARALLEL CMOS MULTI | |
7016L35J8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
7016L35PF | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM |
Price & Stock for TB345-16L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9924
|
Newark | Tb345 Series 16-Pole Barrier Strip |Eaton Bussmann TB345-16L3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4900 / $43.5600 | Buy Now |
DISTI #
TB345-16L3-ND
|
DigiKey | BARRIER BLOCK Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7410 | Buy Now |
DISTI #
71461992
|
RS | Terminal Block, Double Row, 16 Pole, #10-32 Screw Size, L3 Marking, 600V, 30A | Bussmann by Eaton TB345-16L3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5100 / $44.7300 | RFQ |
DISTI #
000000000005110560
|
Sager | Barrier Terminal Blocks TB345 Series 16-Pole Barrier Strip Min Qty: 50 | 0 |
|
$33.0000 / $34.0600 | Buy Now |