Part Details for TB34S by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of TB34S by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB34S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80A 550mV3A 3A 40V ABS Bridge Rectifiers ROHS | 6890 |
|
$0.0892 / $0.1439 | Buy Now |