Part Details for TB3500L-13-F by Diodes Incorporated
Overview of TB3500L-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB3500L-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB3500L-FDITR-ND
|
DigiKey | THYRISTOR 320V 150A DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3675 / $0.4115 | Buy Now |
DISTI #
TB3500L-13-F
|
Avnet Americas | Thyristor TSPD 320V 15A 2-Pin SMB T/R - Tape and Reel (Alt: TB3500L-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.2088 | Buy Now |
DISTI #
621-TB3500L-13-F
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 30A 320V RoHS: Compliant | 2340 |
|
$0.4200 / $0.9800 | Buy Now |
DISTI #
TB3500L-13-F
|
Avnet Silica | Thyristor TSPD 320V 15A 2-Pin SMB T/R (Alt: TB3500L-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TB3500L-13-F
TB3500L-13-F CAD Models
TB3500L-13-F Part Data Attributes
|
TB3500L-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TB3500L-13-F
Diodes Incorporated
Silicon Surge Protector, 400V V(BO) Max, 15A, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakover Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 320 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TB3500L-13-F
This table gives cross-reference parts and alternative options found for TB3500L-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB3500L-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB3500L-13 | Silicon Surge Protector, 15A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TB3500L-13-F vs TB3500L-13 |