Part Details for TB4-030H by Dongil Technology
Overview of TB4-030H by Dongil Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3030HFE#PBF | Analog Devices | 2x 750mA/250mA L Drop, L N, uP | |
LT3030HFE#TRPBF | Analog Devices | 2x 750mA/250mA L Drop, L N, uP | |
LT3030HUFD#PBF | Analog Devices | 2x 750mA/250mA L Drop, L N, uP |
Price & Stock for TB4-030H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4761-TB4-030H-ND
|
DigiKey | LINE FILTER 30A CHASSIS MOUNT Min Qty: 1 Lead time: 1 Weeks Container: Box |
6 In Stock |
|
$162.3358 / $242.4900 | Buy Now |