There are no models available for this part yet.
Overview of TB400-04 by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AN-FR-25VTB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5346AE-FQ033JTB40.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB400-04 by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Barrier Block - 4 Circuits - 8 Wire Entries - 0.687" (17.45mm) Pitch - 75A - 600V - 6 to 14 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
109 In Stock |
|
$13.9200 / $19.0300 | Buy Now | ||
Master Electronics | Barrier Block - 4 Circuits - 8 Wire Entries - 0.687" (17.45mm) Pitch - 75A - 600V - 6 to 14 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
109 In Stock |
|
$13.9200 / $19.0300 | Buy Now |