Part Details for TB400-08 by Coiltronics
Overview of TB400-08 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AN-FR-25VTB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5346AE-FQ033JTB40.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB400-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Double Row 8 Position 3 Holes Terminal Block 75A UL 60A 600V MAX, #10-32 SCREWS CSA RoHS: Compliant |
62 In Stock |
|
$27.9600 / $34.7500 | Buy Now |
|
Master Electronics | Double Row 8 Position 3 Holes Terminal Block 75A UL 60A 600V MAX, #10-32 SCREWS CSA RoHS: Compliant |
62 In Stock |
|
$27.9600 / $34.7500 | Buy Now |