Part Details for TB400-10 by Coiltronics
Overview of TB400-10 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AN-FR-25VTB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5346AE-FQ033JTB40.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AE-FR033JTB40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for TB400-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Barrier Block - 10 Circuits - 20 Wire Entries - 0.687" (17.45mm) Pitch - 75A - 600V - 6 to 14 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
104 In Stock |
|
$38.4300 / $50.8700 | Buy Now |
|
Master Electronics | Barrier Block - 10 Circuits - 20 Wire Entries - 0.687" (17.45mm) Pitch - 75A - 600V - 6 to 14 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
104 In Stock |
|
$38.4300 / $50.8700 | Buy Now |