Part Details for TB400-12B by Eaton Bussmann
Overview of TB400-12B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for TB400-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6198
|
Newark | Barrier Block |Eaton Bussmann TB400-12B RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9900 / $84.2700 | Buy Now |
DISTI #
TB400-12B-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.687" Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0708 | Buy Now |
DISTI #
71462112
|
RS | Terminal Block, Double Row, 12 Pole, #10-32 Screw Size, Brass/Nickel Plated, 600V, 75A | Bussmann by Eaton TB400-12B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9000 | RFQ |
DISTI #
000000000003494182
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 25 | 0 |
|
$59.8500 / $61.7800 | Buy Now |