-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V quad PECL receiver with -1.1 to +7.1-V common mode range 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TB5R1DW-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 24 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4016 In Stock |
|
$12.9300 | Buy Now |
DISTI #
296-15948-5-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 24 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7344 | Buy Now |
DISTI #
595-TB5R1DW
|
Mouser Electronics | LVDS Interface IC Quad PECL Line Receiver RoHS: Compliant | 13 |
|
$13.1000 / $18.9700 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 10 |
|
$12.4875 / $16.6500 | Buy Now |
|
Rochester Electronics | TB5R1 5-V quad PECL receiver with 1.1-V to +7.1-V common mode range RoHS: Compliant Status: Active Min Qty: 1 | 4016 |
|
$11.0900 / $13.0500 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF RCVR HS GW 16-SOIC | 4590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB5R1DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TB5R1DW
Texas Instruments
5-V quad PECL receiver with -1.1 to +7.1-V common mode range 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TB5R1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB5R1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB5R1DWE4 | QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Texas Instruments | TB5R1DW vs TB5R1DWE4 |