TB62213AHQ
Toshiba America Electronic Components
Description: Stepping Motor Driver ICs, TB62213AHQ

Overview of TB62213AHQ by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for TB62213AHQ by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TB62213AHQ by Toshiba America Electronic Components

TB62213AHQ
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SZIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PZIP-T25
Length
28.8 mm
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
SZIP
Package Equivalence Code
ZIP25,.16,.16,40
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Seated Height-Max
19.37 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BCDMOS
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
1 mm
Terminal Position
ZIG-ZAG
Width
4.5 mm
Want to compare parts?
  1. TB62213AHQ
    Toshiba America Electronic Components
    Stepping Motor Driver ICs, TB62213AHQ
    VS

Related Parts for TB62213AHQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB62213AHQ by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB62213AHQ by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TB62213AHQ would you like to use for your alert(s)?
  • Please alert me when TB62213AHQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB62213AHQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB62213AHQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB62213AHQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB62213AHQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB62213AHQ by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: