-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LED DVR 16CH CC 24SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB62747AFNGC8ELCT-ND
|
DigiKey | IC LED DRIVER LINEAR 45MA 24SSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9855 In Stock |
|
$0.3878 / $1.0000 | Buy Now |
DISTI #
TB62747AFNG,C8EL
|
Avnet Americas | 16-CHANNEL CONSTANT CURRENT LED DRIVER 45MA 26V PER CHANNEL IN SSOP24 PACKAGE - Tape and Reel (Alt: TB62747AFNG,C8EL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TB62747AFNGC8EL
|
Mouser Electronics | LED Lighting Drivers LED Driver 26V 55mA RoHS: Compliant | 32068 |
|
$0.3820 / $0.9900 | Buy Now |
DISTI #
TB62747AFNG,C8EL
|
Avnet Americas | 16-CHANNEL CONSTANT CURRENT LED DRIVER 45MA 26V PER CHANNEL IN SSOP24 PACKAGE - Tape and Reel (Alt: TB62747AFNG,C8EL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC LED DVR 16CH CC 24SSOP | 3400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB62747AFNG,C8EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB62747AFNG,C8EL
Toshiba America Electronic Components
IC LED DVR 16CH CC 24SSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm | |
fmax-Min | 25 MHz |