Part Details for TB62781FNG,C8,EL by Toshiba America Electronic Components
Overview of TB62781FNG,C8,EL by Toshiba America Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB62781FNG,C8,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB62781FNGC8ELCT-ND
|
DigiKey | IC LED DRIVER LINEAR 40MA 20SSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7625 In Stock |
|
$0.8206 / $1.9400 | Buy Now |
DISTI #
TB62781FNG,C8,EL
|
Avnet Americas | LED DRVR 9-CH 28V 0.04A 20-Pin SSOP - Tape and Reel (Alt: TB62781FNG,C8,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8320 / $0.9945 | Buy Now |
DISTI #
TB62781FNG,C8,EL
|
Avnet Americas | LED DRVR 9-CH 28V 0.04A 20-Pin SSOP - Tape and Reel (Alt: TB62781FNG,C8,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8320 / $0.9945 | Buy Now |
DISTI #
TB62781FNG,C8,EL
|
Avnet Americas | LED DRVR 9-CH 28V 0.04A 20-Pin SSOP - Trays (Alt: TB62781FNG,C8,EL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
757-TB62781FNGC8EL
|
Mouser Electronics | LED Lighting Drivers CONSTANT CURRENT LED DRIVER IC RoHS: Compliant | 12242 |
|
$0.8530 / $1.9300 | Buy Now |
DISTI #
TB62781FNG,C8,EL
|
Avnet Americas | LED DRVR 9-CH 28V 0.04A 20-Pin SSOP - Tape and Reel (Alt: TB62781FNG,C8,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8320 / $0.9945 | Buy Now |
DISTI #
TB62781FNG,C8,EL
|
Avnet Americas | LED DRVR 9-CH 28V 0.04A 20-Pin SSOP - Tape and Reel (Alt: TB62781FNG,C8,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8320 / $0.9945 | Buy Now |
DISTI #
TB62781FNG,C8,EL
|
Avnet Americas | LED DRVR 9-CH 28V 0.04A 20-Pin SSOP - Trays (Alt: TB62781FNG,C8,EL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC LED DRVR LIN DIM 40MA 20SSOP | 23700 |
|
RFQ |
Part Details for TB62781FNG,C8,EL
TB62781FNG,C8,EL CAD Models
TB62781FNG,C8,EL Part Data Attributes:
|
TB62781FNG,C8,EL
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TB62781FNG,C8,EL
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |