Part Details for TB6551FG by Toshiba America Electronic Components
Overview of TB6551FG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB6551FG
TB6551FG CAD Models
TB6551FG Part Data Attributes:
|
TB6551FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6551FG
Toshiba America Electronic Components
IC BRUSHLESS DC MOTOR CONTROLLER, PDSO24, 0.300 INCH, 1 MM PITCH, LEAD FREE, PLASTIC, SSOP-24, Motion Control Electronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP24,.3,40 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for TB6551FG
This table gives cross-reference parts and alternative options found for TB6551FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB6551FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6551F | IC BRUSHLESS DC MOTOR CONTROLLER, PDSO24, 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24, Motion Control Electronics | Toshiba America Electronic Components | TB6551FG vs TB6551F |