Part Details for TB6560AFG8 by Toshiba America Electronic Components
Overview of TB6560AFG8 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB6560AFG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6560AFG,8
|
Avnet Americas | Stepping Motor Driver 4.5V to 5.5V/4.5V to 34V 64-Pin HQFP T/R - Trays (Alt: TB6560AFG,8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 1620 |
|
$1.5470 / $1.6590 | Buy Now |
DISTI #
TB6560AFG8
|
TTI | Motor / Motion / Ignition Controllers & Drivers 40V 3.5A STEPPING MOTOR DRIVER RoHS: Compliant pbFree: Pb-Free Min Qty: 540 Package Multiple: 540 Container: Reel | Americas - 0 |
|
$2.2300 / $2.3700 | Buy Now |
DISTI #
TB6560AFG,8
|
Avnet Americas | Stepping Motor Driver 4.5V to 5.5V/4.5V to 34V 64-Pin HQFP T/R - Trays (Alt: TB6560AFG,8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 1620 |
|
$1.5470 / $1.6590 | Buy Now |