Part Details for TB6561NG,8 by Toshiba America Electronic Components
Overview of TB6561NG,8 by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB6561NG,8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6561NG8-ND
|
DigiKey | IC MOTOR DRIVER 10V-36V 24SDIP Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
TB6561NG,8
|
Avnet Americas | BRUSHED MOTOR DRIVER IC, 2-CHANNEL, 40V/1.5A EACH CHANNEL, DIP24 PACKAGE, PB-FREE - Trays (Alt: TB6561NG,8) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$3.5960 / $4.5880 | Buy Now |
DISTI #
757-TB6561NG8
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC RoHS: Compliant | 0 |
|
$3.3300 / $6.6400 | Order Now |
DISTI #
TB6561NG,8
|
Avnet Americas | BRUSHED MOTOR DRIVER IC, 2-CHANNEL, 40V/1.5A EACH CHANNEL, DIP24 PACKAGE, PB-FREE - Trays (Alt: TB6561NG,8) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$3.5960 / $4.5880 | Buy Now |
Part Details for TB6561NG,8
TB6561NG,8 CAD Models
TB6561NG,8 Part Data Attributes:
|
TB6561NG,8
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TB6561NG,8
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |