-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Controller and Driver ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6600FG-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8-42V 64HQFP Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
TB6600FG
|
Avnet Americas | Bipolar stepping motor drivers, 2-phase/1-2-phase/W1-2-phase/2W1-2-phase/4W1-2-phase excitation modes, Pseudo-sinewave drive (PWM chopper drive), High output current, Low R-on, Power-on reset circuit, IOUT(peak)=4.5A - Trays (Alt: TB6600FG) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$3.0450 / $3.8850 | Buy Now |
DISTI #
757-TB6600FG
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 4.5A RoHS: Compliant | 1105 |
|
$2.7500 / $3.3800 | Buy Now |
DISTI #
TB6600FG
|
Avnet Americas | Bipolar stepping motor drivers, 2-phase/1-2-phase/W1-2-phase/2W1-2-phase/4W1-2-phase excitation modes, Pseudo-sinewave drive (PWM chopper drive), High output current, Low R-on, Power-on reset circuit, IOUT(peak)=4.5A - Trays (Alt: TB6600FG) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$3.0450 / $3.8850 | Buy Now |
DISTI #
TB6600FG
|
Avnet Americas | Bipolar stepping motor drivers, 2-phase/1-2-phase/W1-2-phase/2W1-2-phase/4W1-2-phase excitation modes, Pseudo-sinewave drive (PWM chopper drive), High output current, Low R-on, Power-on reset circuit, IOUT(peak)=4.5A - Trays (Alt: TB6600FG) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$3.0450 / $3.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB6600FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6600FG
Toshiba America Electronic Components
Motor Controller and Driver ICs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HQFP-64 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |