Part Details for TB6643KQ(O,8) by Toshiba America Electronic Components
Overview of TB6643KQ(O,8) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TB6643KQ(O,8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6643KQ(O,8)
|
Avnet Americas | Full-Bridge DC Motor Driver 10V to 45V 7-Pin HSIP - Trays (Alt: TB6643KQ(O,8)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
80926984
|
Verical | Full Bridge Motor Driver 7-Pin(7+Tab) HSIP Min Qty: 33 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$2.0118 / $2.3527 | Buy Now |
|
Quest Components | 2747 |
|
$2.3400 / $4.6800 | Buy Now | |
DISTI #
TB6643KQ
|
TME | IC: driver, H-bridge, brush motor controller, PWM, HSIP7-P-2.54A Min Qty: 1 | 810 |
|
$4.8600 / $6.1100 | Buy Now |
DISTI #
TB6643KQ(O,8)
|
EBV Elektronik | Full-Bridge DC Motor Driver 10V to 45V 7-Pin HSIP (Alt: TB6643KQ(O,8)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TB6643KQ(O,8)
TB6643KQ(O,8) CAD Models
TB6643KQ(O,8) Part Data Attributes
|
TB6643KQ(O,8)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6643KQ(O,8)
Toshiba America Electronic Components
HIGHLY INTEGRATED BRUSHED DC MOTOR DRIVER IC PB-FREE
|
Part Life Cycle Code | Not Recommended | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HSIP | |
Package Equivalence Code | SIP7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Seated Height-Max | 16.5 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |