Part Details for TB67S109AFNG(O,EL) by Toshiba America Electronic Components
Overview of TB67S109AFNG(O,EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB67S109AFNG(O,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB67S109AFNG(O,EL)
|
EBV Elektronik | Analog / Linear ICs (S&D, non Std., MPP) Part 2 (Alt: TB67S109AFNG(O,EL)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TB67S109AFNG(O,EL)
TB67S109AFNG(O,EL) CAD Models
TB67S109AFNG(O,EL) Part Data Attributes
|
TB67S109AFNG(O,EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB67S109AFNG(O,EL)
Toshiba America Electronic Components
Stepper Motor Controller, 3A, BCDMOS, PDSO48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HTSSOP-48 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 47 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |