Part Details for TB67S141HG by Toshiba America Electronic Components
Overview of TB67S141HG by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TB67S141HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB67S141HG-ND
|
DigiKey | IC MOTOR DRIVER UNIPOLAR 25HZIP Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
TB67S141HG
|
Avnet Americas | Full, half, quarter step resolution, Phase-in interface, Thermal alarm function, Error output function, RS less control, VO=84V(max), IO=3A(max) - Rail/Tube (Alt: TB67S141HG) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$3.9150 / $4.9950 | Buy Now |
DISTI #
757-TB67S141HG
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC RoHS: Compliant | 0 |
|
$3.5400 / $6.4900 | Order Now |
DISTI #
TB67S141HG
|
Avnet Americas | Full, half, quarter step resolution, Phase-in interface, Thermal alarm function, Error output function, RS less control, VO=84V(max), IO=3A(max) - Rail/Tube (Alt: TB67S141HG) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$3.9150 / $4.9950 | Buy Now |
DISTI #
TB67S141HG
|
Avnet Americas | Full, half, quarter step resolution, Phase-in interface, Thermal alarm function, Error output function, RS less control, VO=84V(max), IO=3A(max) - Rail/Tube (Alt: TB67S141HG) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$3.9150 / $4.9950 | Buy Now |
Part Details for TB67S141HG
TB67S141HG CAD Models
TB67S141HG Part Data Attributes
|
TB67S141HG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB67S141HG
Toshiba America Electronic Components
STEPPER MOTOR CONTROLLER, 3A, PZIP25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SZIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZIP-T25 | |
Length | 28.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 19.37 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |