Part Details for TB67S158NG by Toshiba America Electronic Components
Overview of TB67S158NG by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TB67S158NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB67S158NG-ND
|
DigiKey | IC MTR DRV UNIPOLR 10-60V 24SDIP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4851 / $4.9500 | Buy Now |
DISTI #
TB67S158NG
|
Avnet Americas | DMOS Unipolar Stepping Motor Driver 6V 24-Pin SDIP - Trays (Alt: TB67S158NG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$2.6825 / $3.4225 | Buy Now |
DISTI #
757-TB67S158NG
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 80V 1.5A RoHS: Compliant | 597 |
|
$2.4800 / $4.9800 | Buy Now |
DISTI #
TB67S158NG
|
Avnet Americas | DMOS Unipolar Stepping Motor Driver 6V 24-Pin SDIP - Trays (Alt: TB67S158NG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$2.6825 / $3.4225 | Buy Now |
Part Details for TB67S158NG
TB67S158NG CAD Models
TB67S158NG Part Data Attributes:
|
TB67S158NG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB67S158NG
Toshiba America Electronic Components
Stepping Motor Driver IC, Unipolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SDIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |