Part Details for TB67S209FTG(O,EL) by Toshiba America Electronic Components
Overview of TB67S209FTG(O,EL) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB67S209FTG(O,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3186
|
Newark | Motor Driver, -20 To 85Deg C, Wqfn-48 Rohs Compliant: Yes |Toshiba TB67S209FTG(O, EL) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3923 |
|
$1.7900 / $3.3800 | Buy Now |
DISTI #
TB67S209FTG(OEL)CT-ND
|
DigiKey | IC MOTOR DRIVER BIPOLAR 48WQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3733 In Stock |
|
$1.5188 / $2.2900 | Buy Now |
DISTI #
TB67S209FTG(O,EL)
|
Avnet Americas | Stepper Motor Driver IC, 50V/4.0A, 1/32 Step, Clock Interface, with Selectable Dynamic Mixed Signal Decay Function, HTSSOP48 Package - Tape and Reel (Alt: TB67S209FTG(O,EL)) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TB67S209FTGOEL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 50V 4A RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
TB67S209FTG(O,EL)
|
EBV Elektronik | Stepper Motor Driver IC, 50V/4.0A, 1/32 Step, Clock Interface, with Selectable Dynamic Mixed Signal Decay Function, HTSSOP48 Package (Alt: TB67S209FTG(O,EL)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |