Part Details for TB75N006F0 by JEDEC
Overview of TB75N006F0 by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB75N006F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015609
|
RS | Industrial Control Transformer, 075KVA 208,277 - 120 | Acme Electric Corporation TB75N006F0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.1400 / $141.2700 | RFQ |
|
Onlinecomponents.com | Industrial Control Transformer - 75VA 50/60 Hz - 208, 277V Primary - 120V Secondary - 3.73 x 3 x 2.79 inches | 0 |
|
$127.0100 / $159.3700 | Buy Now |