Part Details for TB812 by Altra Industrial Motion Corp
Overview of TB812 by Altra Industrial Motion Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323456
|
RS | Plain Thrust Bearing Washer, 0.50" ID, 0.75" OD, 0.0625" Thick, Oil-Impregna | Boston Gear (Altra) TB812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4000 | RFQ |