-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0036
|
Newark | Dc-Dc Converter, 12V, 0.084A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Traco Power TBA 1-0512E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.6700 | Buy Now |
DISTI #
1951-3383-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
86 In Stock |
|
$3.2585 / $4.0300 | Buy Now |
DISTI #
495-TBA1-0512E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Encapsulated SIP-7, 1W Output 1 (Vdc): 12 RoHS: Compliant | 39 |
|
$3.2000 / $3.7000 | Buy Now |
DISTI #
71690081
|
RS | DC-DC Converter, SIP, 1W, Out 1 (Vdc), 12W, Out 2 (Vdc), Out 3 (Vdc) | TRACO Power TBA 1-0512E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $4.0300 | RFQ |
DISTI #
TBA1-0512E
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 12VDC, Iout: 84mA, SIP7 Min Qty: 1 | 10 |
|
$2.8500 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy