-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0044
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V, Width:6Mm Rohs Compliant: Yes |Traco Power TBA 1-0521HI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.8600 / $3.1700 | Buy Now |
DISTI #
1951-3410-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 10 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3915 / $3.9720 | Buy Now |
DISTI #
495-TBA1-0521HI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Encapsulated SIP-7, 1W Output 1 (Vdc): 5, Output 2 (Vdc): -5 | 59 |
|
$3.3300 / $3.7500 | Buy Now |
DISTI #
71690108
|
RS | DC-DC Converter, SIP, 1W, Out 1 (Vdc), 5, Out 2 (Vdc), -5, Out 3 (Vdc) | TRACO Power TBA 1-0521HI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.2100 | RFQ |
DISTI #
TBA1-0521HI
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 20 |
|
$2.9600 / $3.3200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters Encapsulated SIP-7, 1W Output 1 (Vdc): 5, Output 2 (Vdc): -5 | 0 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy