-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0046
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:41Ma, Output Voltage - Output 2:-12V, Width:6Mm Rohs Compliant: Yes |Traco Power TBA 1-0522HI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.8600 / $3.1700 | Buy Now |
DISTI #
1951-3411-ND
|
DigiKey | DC DC CONVERTER +/-12V 984MW Min Qty: 1 Lead time: 15 Weeks Container: Tube |
116 In Stock |
|
$3.3915 / $4.0900 | Buy Now |
DISTI #
495-TBA1-0522HI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Encapsulated SIP-7, 1W Output 1 (Vdc): 12, Output 2 (Vdc): -12 RoHS: Compliant | 17 |
|
$3.3800 / $4.0300 | Buy Now |
DISTI #
71690109
|
RS | DC-DC Converter, SIP, 1W, Out 1 (Vdc), 12W, Out 2 (Vdc), -12W, Out 3 (Vdc) | TRACO Power TBA 1-0522HI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.2100 | RFQ |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$5.4080 / $8.1120 | Buy Now | |
DISTI #
TBA1-0522HI
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 12VDC, Uout2: -12VDC, SIP7 Min Qty: 1 | 51 |
|
$2.9600 / $3.3200 | Buy Now |
DISTI #
3259972
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5651 / $4.2516 | Buy Now |
DISTI #
3259972
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$3.3564 / $4.0453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy