-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2411IMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#PBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2228
|
Newark | Dc-Dc Converter, 5V, 0.4A Rohs Compliant: Yes |Traco Power TBA 2-2411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$3.2800 / $3.7600 | Buy Now |
DISTI #
55AH0095
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:7.6Mm Rohs Compliant: Yes |Traco Power TBA 2-2411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $3.6800 | Buy Now |
DISTI #
1951-3441-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
199 In Stock |
|
$3.9235 / $4.8200 | Buy Now |
DISTI #
495-TBA2-2411
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Encapsulated SIP-7, 2W Output 1 (Vdc): 5 RoHS: Compliant | 1752 |
|
$3.8300 / $4.7200 | Buy Now |
DISTI #
71690139
|
RS | DC-DC Converter, SIP, 2W, Out 1 (Vdc), 5, Out 2 (Vdc), Out 3 (Vdc) | TRACO Power TBA 2-2411 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 / $4.8500 | RFQ |
DISTI #
TBA2-2411
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 400mA, SIP7 Min Qty: 1 | 0 |
|
$3.4300 / $3.8600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters Encapsulated SIP-7, 2W Output 1 (Vdc): 5 | 50 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy