There are no models available for this part yet.
Overview of TBA-16B443A by Dongil Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TBA-16B443A by Dongil Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4761-TBA-16B443A-ND
|
DigiKey | LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 1 Lead time: 1 Weeks Container: Box |
30 In Stock |
|
$14.8089 / $28.6000 | Buy Now |