Part Details for TBA-25-KH-5 by Favier Group
Overview of TBA-25-KH-5 by Favier Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBA-25-KH-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBA-25-KH-5
|
TME | Insulating tube, basalt fiber, khaki, -260÷560°C, Øint: 25mm, L: 5m Min Qty: 5 | 0 |
|
$12.1100 / $14.2700 | RFQ |