TBA920
Description: Horizontal Deflection IC, Bipolar, PDIP16,

Overview of TBA920 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TBA920 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBA920 by Fairchild Semiconductor Corporation

TBA920
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Blanking Output
NO
Consumer IC Type
HORIZONTAL DEFLECTION IC
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. TBA920
    Fairchild Semiconductor Corporation
    Horizontal Deflection IC, Bipolar, PDIP16,
    VS

Alternate Parts for TBA920

This table gives cross-reference parts and alternative options found for TBA920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBA920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBA920 IC,HORIZONTAL PROCESSOR/DEFLECTOR,BIPOLAR,DIP,16PIN,PLASTIC Texas Instruments TBA920 vs TBA920
TBA920 IC,HORIZONTAL PROCESSOR/DEFLECTOR,BIPOLAR,DIP,16PIN,PLASTIC National Semiconductor Corporation TBA920 vs TBA920

Related Parts for TBA920

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBA920 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBA920 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of TBA920 would you like to use for your alert(s)?
  • Please alert me when TBA920 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBA920 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBA920 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBA920 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBA920.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBA920 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: