There are no models available for this part yet.
Overview of TBC-100-223 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F38/QDA | Rochester Electronics LLC | Rochester Manufactured 54F38, Line Driver, tbc - MORE INFO NEEDED Package, SMD spec. |
Price & Stock for TBC-100-223 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TBC-100-223-ND
|
DigiKey | LINE FILTER 500VAC 100A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$929.8300 | Buy Now | |
DISTI #
436-TBC-100-223
|
Mouser Electronics | Power Line Filters 3Phase 500VAC 100A 22,000pF EMI filter RoHS: Compliant | 0 |
|
$923.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$824.5600 | Buy Now | ||
DISTI #
000000000003147440
|
Sager | Power Line Filters 3Phase 500VAC 100A 22,000pF EMI filter Min Qty: 1 | 0 |
|
$806.7500 | Buy Now | |
DISTI #
C1S151100128333
|
Chip1Stop | Power Line Filter 60Hz 100A 500VAC Terminal Block Flange Mount RoHS: Compliant pbFree: Yes | 5 |
|
$528.0000 / $612.0000 | Buy Now |
CAD Models for TBC-100-223 by Cosel USA Inc
Part Data Attributes for TBC-100-223 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL; CSA; VDE; ENEC-10
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
92 mm
|
High Pot
|
2500 V
|
Leakage Current-Max
|
2 mA
|
Length
|
456 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
100 A
|
Rated Voltage
|
500 V
|
Width
|
150 mm
|