Part Details for TBC-150-104 by Cosel USA Inc
Overview of TBC-150-104 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBC-150-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBC-150-104-ND
|
DigiKey | LINE FILTER 500VAC 150A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,535.1600 | Buy Now |
DISTI #
436-TBC-150-104
|
Mouser Electronics | Power Line Filters 3Phase 500VAC 150A 100,000pF EMI filter RoHS: Compliant | 0 |
|
$1,524.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,361.3700 | Buy Now |
Part Details for TBC-150-104
TBC-150-104 CAD Models
TBC-150-104 Part Data Attributes
|
TBC-150-104
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TBC-150-104
Cosel USA Inc
Three Phase EMI Filter, 500V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 7 mA | |
Length | 482 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 150 A | |
Rated Voltage | 500 V | |
Width | 190 mm |