There are no models available for this part yet.
Overview of TBC100A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TBC100A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-TBC100A
|
Mouser Electronics | Cable Mounting & Accessories T Bolt HOSE CLAMP:STAINLESS STEEL RoHS: Compliant | 0 |
|
$6.4900 / $10.8900 | Order Now | |
DISTI #
74521377
|
RS | T-Bolt Hose Clamp, Inside Dia Range - 4 - 4.312", .75"W, 301 Stainless Steel | Essentra Components TBC100A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6300 / $7.8400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.7500 | Buy Now | ||
Onlinecomponents.com | Hose Clamp - in)side Diameter Range - 101.6 - 109.5 mm (4.000 - 4.312 in) - Width - 19.1 mm (0.75 in) - Slip-On RoHS: Compliant | 0 |
|
$5.5900 / $8.4900 | Buy Now |