Part Details for TBC12-22SURKCGKWA by Kingbright
Overview of TBC12-22SURKCGKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBC12-22SURKCGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 205 |
|
RFQ |
Part Details for TBC12-22SURKCGKWA
TBC12-22SURKCGKWA CAD Models
TBC12-22SURKCGKWA Part Data Attributes
|
TBC12-22SURKCGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TBC12-22SURKCGKWA
Kingbright
5X7 DOT MATRIX DISPLAY, HYPER RED/GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/GREEN | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 30.6 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for TBC12-22SURKCGKWA
This table gives cross-reference parts and alternative options found for TBC12-22SURKCGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBC12-22SURKCGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBA20-11SURKCGKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red/green, 53mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | TBC12-22SURKCGKWA vs TBA20-11SURKCGKWA |