Part Details for TBC857C by Continental Device India Ltd
Overview of TBC857C by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBC857C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857C-CDI
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 0.25W, SOT23 Min Qty: 20 | 2628 |
|
$0.0150 / $0.0489 | Buy Now |