Part Details for TBD439 by Continental Device India Ltd
Overview of TBD439 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBD439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD439-CDI
|
TME | Transistor: NPN, bipolar, 60V, 4A, 36W, TO126 Min Qty: 5 | 4752 |
|
$0.1410 / $0.2350 | Buy Now |