There are no models available for this part yet.
Overview of TBD62003AFG(Z,EL) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBD62003AFG(Z,EL) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK2901
|
Newark | Peripheral Driver, 50V, 0.5A, Sop Rohs Compliant: Yes |Toshiba TBD62003AFG(Z, EL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 445 |
|
$0.4860 / $1.1200 | Buy Now | |
Bristol Electronics | 525 |
|
RFQ | ||||
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 0.4A, DMOS, PDSO16 | 1204 |
|
$0.4520 / $1.1300 | Buy Now | ||
DISTI #
TBD62003AFG(Z,EL)
|
Avnet Asia | Interface Ics (Commodities) (Alt: TBD62003AFG(Z,EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S751201103943
|
Chip1Stop | DMOS Transistor Array to 16-Pin SOP RoHS: Compliant Container: Cut Tape | 1775 |
|
$0.4030 / $0.8440 | Buy Now | |
DISTI #
TBD62003AFG(Z,EL)
|
EBV Elektronik | Interface Ics (Commodities) (Alt: TBD62003AFG(Z,EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TBD62003AFG(Z,EL) by Toshiba America Electronic Components
Part Data Attributes for TBD62003AFG(Z,EL) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Toshiba
|
Built-in Protections
|
TRANSIENT
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
10 mm
|
Number of Functions
|
7
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
0.4 A
|
Output Peak Current Limit-Nom
|
0.4 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.9 mm
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max
|
25 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
DMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Turn-off Time
|
0.8 µs
|
Turn-on Time
|
0.4 µs
|
Width
|
4.4 mm
|