Part Details for TBD62003AFNG(Z,EL) by Toshiba America Electronic Components
Overview of TBD62003AFNG(Z,EL) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBD62003AFNG(Z,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2902
|
Newark | Peripheral Driver, 50V, 0.5A, Ssop Rohs Compliant: Yes |Toshiba TBD62003AFNG(Z,EL) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1794 |
|
$0.5480 / $1.2600 | Buy Now |
DISTI #
TBD62003AFNG(Z,EL)
|
EBV Elektronik | MOSFET and Power Driver 50V 7-OUT LowSide Inv 16-Pin SSOP Emboss T/R (Alt: TBD62003AFNG(Z,EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4178747
|
element14 Asia-Pacific | PERIPHERAL DRIVER, 50V, 0.5A, SSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1794 |
|
$0.5414 / $1.1908 | Buy Now |
DISTI #
4178747RL
|
element14 Asia-Pacific | PERIPHERAL DRIVER, 50V, 0.5A, SSOP RoHS: Compliant Min Qty: 100 Container: Reel | 1794 |
|
$0.5414 / $0.9319 | Buy Now |
DISTI #
4178747RL
|
Farnell | PERIPHERAL DRIVER, 50V, 0.5A, SSOP RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 1 Days Container: Reel | 1794 |
|
$0.4786 / $0.7387 | Buy Now |
DISTI #
4178747
|
Farnell | PERIPHERAL DRIVER, 50V, 0.5A, SSOP RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 1794 |
|
$0.4786 / $1.2424 | Buy Now |
Part Details for TBD62003AFNG(Z,EL)
TBD62003AFNG(Z,EL) CAD Models
TBD62003AFNG(Z,EL) Part Data Attributes:
|
TBD62003AFNG(Z,EL)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TBD62003AFNG(Z,EL)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |