Part Details for TBD62004APG(Z,HZ) by Toshiba America Electronic Components
Overview of TBD62004APG(Z,HZ) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBD62004APG(Z,HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2908
|
Newark | Peripheral Driver, 50V, 0.5A, Dip Rohs Compliant: Yes |Toshiba TBD62004APG(Z,HZ) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 850 |
|
$0.6700 / $1.5200 | Buy Now |
DISTI #
69095286
|
Verical | DMOS Transistor Array to 16-Pin PDIP Min Qty: 165 Package Multiple: 1 Date Code: 2301 | Americas - 2426 |
|
$0.4443 / $0.4964 | Buy Now |
|
Quest Components | 2100 |
|
$0.6240 / $2.0800 | Buy Now | |
DISTI #
TBD62004APG(Z,HZ)
|
EBV Elektronik | Interface Ics (Commodities) (Alt: TBD62004APG(Z,HZ)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4178755
|
element14 Asia-Pacific | PERIPHERAL DRIVER, 50V, 0.5A, DIP RoHS: Compliant Min Qty: 1 Container: Each | 780 |
|
$0.6383 / $1.1242 | Buy Now |
DISTI #
4178755
|
Farnell | PERIPHERAL DRIVER, 50V, 0.5A, DIP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 780 |
|
$0.5527 / $1.2813 | Buy Now |