-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Driver, Transistor Array
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBD62004APG-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16DIP Min Qty: 1 Lead time: 34 Weeks Container: Tube |
730 In Stock |
|
$0.4225 / $1.2900 | Buy Now |
DISTI #
TBD62004APG
|
Avnet Americas | 7 devices, VIN(ON)=7 to 25V, IOUT=500mA(max), Topr=-40 to 85degC, Tstg=-55 to 150degC - Rail/Tube (Alt: TBD62004APG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$0.4326 / $0.5171 | Buy Now |
DISTI #
757-TBD62004APG
|
Mouser Electronics | Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A RoHS: Compliant | 3038 |
|
$0.4220 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBD62004APG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62004APG
Toshiba America Electronic Components
Interface Driver, Transistor Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Toshiba | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Number of Functions | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.4 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.8 µs | |
Turn-on Time | 0.4 µs | |
Width | 7.62 mm |