Part Details for TBD62083AFNG(Z,EL) by Toshiba America Electronic Components
Overview of TBD62083AFNG(Z,EL) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBD62083AFNG(Z,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2913
|
Newark | Peripheral Driver, 50V, 0.5A, Ssop Rohs Compliant: Yes |Toshiba TBD62083AFNG(Z,EL) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1913 |
|
$0.8400 / $1.9300 | Buy Now |
DISTI #
TBD62083AFNG
|
TME | IC: driver, transistor array, SSOP18, 0.4A, 50V, Ch: 8, Uin: 0÷25V Min Qty: 1 | 2255 |
|
$0.8400 / $1.2800 | Buy Now |
DISTI #
TBD62083AFNG(Z,EL)
|
Avnet Asia | Power Switch Lo Side 0A 18-Pin SSOP (Alt: TBD62083AFNG(Z,EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SSOP-18-4.4mm Buffer/Driver/Transceiver ROHS | 7578 |
|
$0.4054 / $0.7313 | Buy Now |
|
Chips Pulse Industry Limited | SSOP-18-4.4mm Pre-ordered transistors ROHS Purchase Online, Ship Immediately | 9093 |
|
$0.3723 / $0.4883 | Buy Now |
DISTI #
TBD62083AFNG(Z,EL)
|
EBV Elektronik | Power Switch Lo Side 0A 18-Pin SSOP (Alt: TBD62083AFNG(Z,EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4178760
|
element14 Asia-Pacific | PERIPHERAL DRIVER, 50V, 0.5A, SSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1913 |
|
$0.7706 / $1.4825 | Buy Now |
DISTI #
4178760RL
|
element14 Asia-Pacific | PERIPHERAL DRIVER, 50V, 0.5A, SSOP RoHS: Compliant Min Qty: 100 Container: Reel | 1913 |
|
$0.7706 / $0.9761 | Buy Now |
DISTI #
4178760
|
Farnell | PERIPHERAL DRIVER, 50V, 0.5A, SSOP RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 1913 |
|
$0.7418 / $1.9232 | Buy Now |
DISTI #
4178760RL
|
Farnell | PERIPHERAL DRIVER, 50V, 0.5A, SSOP RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 1 Days Container: Reel | 1913 |
|
$0.7418 / $1.1464 | Buy Now |
Part Details for TBD62083AFNG(Z,EL)
TBD62083AFNG(Z,EL) CAD Models
TBD62083AFNG(Z,EL) Part Data Attributes
|
TBD62083AFNG(Z,EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62083AFNG(Z,EL)
Toshiba America Electronic Components
Buffer/Inverter Based Peripheral Driver, 8 Driver, BCDMOS, PDSO18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-18 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 6.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP18,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |