-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2914
|
Newark | Peripheral Driver, 50V, 0.5A, Psop Rohs Compliant: Yes |Toshiba TBD62083AFWG(Z, EHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6340 / $1.4700 | Buy Now |
DISTI #
84434050
|
Verical | DMOS Transistor Array to 18-Pin SOP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2434 | Americas - 37000 |
|
$0.8217 | Buy Now |
DISTI #
79371073
|
Verical | DMOS Transistor Array to 18-Pin SOP RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 2301 | Americas - 2127 |
|
$0.4136 / $0.4621 | Buy Now |
DISTI #
69167226
|
Verical | DMOS Transistor Array to 18-Pin SOP RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 865 |
|
$0.5025 / $0.7763 | Buy Now |
|
Quest Components | 1701 |
|
$0.4953 / $1.4150 | Buy Now | |
|
GLYN GmbH & Co. KG | 8channel sink type DMOS transistor array SOL18 | 5000 |
|
RFQ | |
DISTI #
TBD62083AFWG(Z,EHZ
|
Avnet Asia | Load Driver, 400 mA, 2.5 V to 25 V, 18 Pins, PSOP (Alt: TBD62083AFWG(Z,EHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.1365 / $1.2711 | Buy Now |
DISTI #
C1S751201124317
|
Chip1Stop | Transistor Array RoHS: Compliant Container: Cut Tape | 865 |
|
$0.4020 / $0.8300 | Buy Now |
DISTI #
TBD62083AFWG(Z,EHZ
|
EBV Elektronik | Load Driver, 400 mA, 2.5 V to 25 V, 18 Pins, PSOP (Alt: TBD62083AFWG(Z,EHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy