-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Driver, Transistor Array
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1220
|
Newark | Transistor Array Interface Driver, 7-Ch, 50V/0.5A, Current Sink Type Pb-Free Ic Rohs Compliant: Yes |Toshiba TBD62083APG Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 / $0.6710 | Buy Now |
DISTI #
TBD62083APG-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 18DIP Min Qty: 1 Lead time: 34 Weeks Container: Tube |
2660 In Stock |
|
$0.5884 / $1.4600 | Buy Now |
DISTI #
TBD62083APG
|
Avnet Americas | 8 devices, VIN(ON)=2.5 to 25V, IOUT=500mA(max), Topr=-40 to 85degC, Tstg=-55 to 150degC - Rail/Tube (Alt: TBD62083APG) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$0.5606 / $0.6701 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 49 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 8 DRIVER, BCDMOS, PDIP18 | 39 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
TBD62083APG
|
TTI | Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tube |
Americas - 4400 In Stock |
|
$0.8000 | Buy Now |
DISTI #
TBD62083APG
|
Avnet Americas | 8 devices, VIN(ON)=2.5 to 25V, IOUT=500mA(max), Topr=-40 to 85degC, Tstg=-55 to 150degC - Rail/Tube (Alt: TBD62083APG) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$0.5606 / $0.6701 | Buy Now |
DISTI #
TBD62083APG
|
Avnet Americas | 8 devices, VIN(ON)=2.5 to 25V, IOUT=500mA(max), Topr=-40 to 85degC, Tstg=-55 to 150degC - Rail/Tube (Alt: TBD62083APG) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$0.5606 / $0.6701 | Buy Now |
|
CHIPMALL.COM LIMITED | DIP-18 Darlington Transistor Arrays ROHS | 650 |
|
$0.2464 / $0.4497 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 18DIP / TOSHIBA BiCD Integrated Circuit Silicon Monolithic | 350000 |
|
$0.2060 / $0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBD62083APG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62083APG
Toshiba America Electronic Components
Interface Driver, Transistor Array
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Toshiba | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |