Part Details for TBD62084AFG(Z,EL) by Toshiba America Electronic Components
Overview of TBD62084AFG(Z,EL) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TBD62084AFG(Z,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2916
|
Newark | Peripheral Driver, 50V, 0.5A, Sop Rohs Compliant: Yes |Toshiba TBD62084AFG(Z, EL) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 924 |
|
$0.7550 / $1.7400 | Buy Now |
DISTI #
76828236
|
Verical | DMOS Transistor Array 7V to 25V 18-Pin SOP RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 2860 |
|
$0.4600 / $0.8038 | Buy Now |
DISTI #
C1S751201493396
|
Chip1Stop | Transistor Array RoHS: Compliant Container: Cut Tape | 2860 |
|
$0.3680 / $0.8600 | Buy Now |
DISTI #
TBD62084AFG(Z,EL)
|
EBV Elektronik | (Alt: TBD62084AFG(Z,EL)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TBD62084AFG(Z,EL)
TBD62084AFG(Z,EL) CAD Models
TBD62084AFG(Z,EL) Part Data Attributes
|
TBD62084AFG(Z,EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62084AFG(Z,EL)
Toshiba America Electronic Components
Buffer/Inverter Based Peripheral Driver, 8 Driver, BCDMOS, PDSO18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-18 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.8 µs | |
Turn-on Time | 0.4 µs | |
Width | 7 mm |