-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBD62183AFNGELCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 18SSOP Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4778 In Stock |
|
$0.4412 / $1.7200 | Buy Now |
DISTI #
TBD62183AFNG,EL
|
Avnet Americas | Power Switch Switching 0.4A 18-Pin SSOP - Tape and Reel (Alt: TBD62183AFNG,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4518 / $0.5401 | Buy Now |
DISTI #
757-TBD62183AFNGEL
|
Mouser Electronics | Gate Drivers DMOS Transistor Array 8-CH 50V 0.05A RoHS: Compliant | 4778 |
|
$0.4410 / $1.2600 | Buy Now |
DISTI #
70391912
|
Verical | DMOS Transistor Array to 18-Pin SSOP RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2334 | Americas - 973 |
|
$0.4527 | Buy Now |
DISTI #
C1S751201172943
|
Chip1Stop | Transistor Array RoHS: Compliant | 973 |
|
$0.4527 / $0.7284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy