Part Details for TBD62384AFWG(Z,EHZ by Toshiba America Electronic Components
Overview of TBD62384AFWG(Z,EHZ by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBD62384AFWG(Z,EHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2926
|
Newark | Peripheral Driver, 50V, 0.5A, Psop Rohs Compliant: Yes |Toshiba TBD62384AFWG(Z, EHZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 780 |
|
$0.9130 / $1.9400 | Buy Now |
DISTI #
4178775RL
|
element14 Asia-Pacific | PERIPHERAL DRIVER, 50V, 0.5A, PSOP RoHS: Compliant Min Qty: 100 Container: Reel | 780 |
|
$0.7141 / $0.9221 | Buy Now |
DISTI #
4178775
|
element14 Asia-Pacific | PERIPHERAL DRIVER, 50V, 0.5A, PSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 780 |
|
$0.7141 / $1.4015 | Buy Now |
DISTI #
4178775
|
Farnell | PERIPHERAL DRIVER, 50V, 0.5A, PSOP RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 780 |
|
$0.6897 / $1.7492 | Buy Now |
DISTI #
4178775RL
|
Farnell | PERIPHERAL DRIVER, 50V, 0.5A, PSOP RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 1 Days Container: Reel | 780 |
|
$0.6897 / $1.0508 | Buy Now |