Part Details for TBD62502AFG(Z,EL) by Toshiba America Electronic Components
Overview of TBD62502AFG(Z,EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBD62502AFG(Z,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2928
|
Newark | Peripheral Driver, 50V, 0.3A, Sop Rohs Compliant: Yes |Toshiba TBD62502AFG(Z, EL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1975 |
|
$0.8030 / $1.8500 | Buy Now |
Part Details for TBD62502AFG(Z,EL)
TBD62502AFG(Z,EL) CAD Models
TBD62502AFG(Z,EL) Part Data Attributes
|
TBD62502AFG(Z,EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62502AFG(Z,EL)
Toshiba America Electronic Components
Buffer/Inverter Based Peripheral Driver, 7 Driver, BCDMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 7 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.55,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 14 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |