Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Telecommunications
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Transistor Array Interface Driver, 7-Ch, 50V/0.5A, Current Sink Type Pb-Free Ic Rohs Compliant: Yes |Toshiba TBD62503APG
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
6000
|
|
$0.5000
|
Buy Now
|
|
|
DigiKey
|
IC PWR SWITCH N-CHAN 1:1 16DIP
Min Qty:
1
Lead time:
34 Weeks
Container:
Tube
|
1887 In Stock
|
-
1
$1.4500
-
10
$0.9030
-
25
$0.7604
-
100
$0.5981
-
250
$0.5182
-
500
$0.5000
|
$0.5000 / $1.4500
|
Buy Now
|
|
|
Avnet Americas
|
7 devices, VIN(ON)=2.5 to 25V, IOUT=300mA(max), Topr=-40 to 85degC, Tstg=-55 to 150degC - Rail/Tube (Alt: TBD62503APG)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
34 Weeks, 0 Days
Container:
Tube
|
6000
|
|
$0.5000
|
Buy Now
|
|
|
Mouser Electronics
|
Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A
RoHS:
Compliant
|
5746
|
-
1
$0.9300
-
10
$0.6230
-
100
$0.5120
-
500
$0.5000
|
$0.5000 / $0.9300
|
Buy Now
|
|
|
TTI
|
Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1000
Package Multiple:
200
Container:
Tube
|
Americas - 0
|
|
$0.5000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
Want to compare parts?
-
Toshiba America Electronic Components
Interface Driver, Transistor Array
VS
-