Part Details for TBDR-06-25-GY by CUI Devices
Overview of TBDR-06-25-GY by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBDR-06-25-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBDR-06-25-GY-ND
|
DigiKey | 2.5 MM WIRE SIZE, UL94 V-0, GRAY Min Qty: 1 Lead time: 18 Weeks Container: Box |
650 In Stock |
|
$1.4237 / $2.0200 | Buy Now |
DISTI #
179-TBDR-06-25-GY
|
Mouser Electronics | DIN Rail Terminal Blocks Terminal Block, Din Rail, 2.5mm Pitch, Grey RoHS: Compliant | 730 |
|
$1.3800 / $2.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 150 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.9600 | Buy Now |
Part Details for TBDR-06-25-GY
TBDR-06-25-GY CAD Models
TBDR-06-25-GY Part Data Attributes
|
TBDR-06-25-GY
CUI Devices
Buy Now
|
Compare Parts:
TBDR-06-25-GY
CUI Devices
2.5 mm² Wire Size, UL94 V-0, Gray, DIN Rail Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |